
AFBR-5710LZ-C | |
---|---|
DigiKey Part Number | 4636-AFBR-5710LZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5710LZ-C |
Description | 1000BASE-SX SFP 850nm 550m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.89000 | $29.89 |
10 | $24.13400 | $241.34 |
100 | $20.80630 | $2,080.63 |
500 | $19.36592 | $9,682.96 |