
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1470nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $375.00000 | $375.00 |
50 | $356.30000 | $17,815.00 |
150 | $337.50000 | $50,625.00 |
1,000 | $318.80000 | $318,800.00 |