Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 999.9 Sec Delay 5A @ 120VAC/30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355C-346-A30-PX

DigiKey Part Number
4821-355C-346-A30-PX-ND
Manufacturer
Manufacturer Product Number
355C-346-A30-PX
Description
RELAY TIME DEL 999.9SEC 5A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 999.9 Sec Delay 5A @ 120VAC/30VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Interval, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 999.9 Sec
Contact Rating @ Voltage
5A @ 120VAC/30VDC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$670.16000$670.16
Manufacturers Standard Package