


RPTC2003-60 | |
|---|---|
DigiKey Part Number | 3109-RPTC2003-60-ND |
Manufacturer | |
Manufacturer Product Number | RPTC2003-60 |
Description | LINE FILTER 300VAC 60A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 300V 47/63Hz Three Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 300V | |
Current | 60 A | |
Frequency - Operating | 47/63Hz | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,314.49000 | $4,314.49 |
| 5 | $3,364.11000 | $16,820.55 |
| 10 | $3,195.91000 | $31,959.10 |

