
RP428-200-10-S | |
---|---|
DigiKey Part Number | 3109-RP428-200-10-S-ND |
Manufacturer | |
Manufacturer Product Number | RP428-200-10-S |
Description | LINE FLTR 480VAC 200A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 200 A 480V 50/60Hz Two Stage Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.5 kV | |
Current | 200 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,430.10000 | $1,430.10 |
5 | $1,191.75000 | $5,958.75 |
10 | $1,138.12000 | $11,381.20 |