
RP225-12-3.3-QD | |
---|---|
DigiKey Part Number | 3109-RP225-12-3.3-QD-ND |
Manufacturer | |
Manufacturer Product Number | RP225-12-3.3-QD |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.19000 | $65.19 |
5 | $54.32000 | $271.60 |
10 | $53.51000 | $535.10 |