
RP135-60-10-C | |
---|---|
DigiKey Part Number | 3109-RP135-60-10-C-ND |
Manufacturer | |
Manufacturer Product Number | RP135-60-10-C |
Description | LINE FILTER 250VAC 60A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.11000 | $245.11 |
5 | $204.25000 | $1,021.25 |
10 | $199.16000 | $1,991.60 |