
V6621G | |
|---|---|
DigiKey Part Number | AE10783-ND |
Manufacturer | |
Manufacturer Product Number | V6621G |
Description | HEX STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.52200 | $2.61 |
| 10 | $0.48600 | $4.86 |
| 25 | $0.44360 | $11.09 |
| 50 | $0.41580 | $20.79 |
| 100 | $0.39070 | $39.07 |
| 250 | $0.36176 | $90.44 |
| 500 | $0.34252 | $171.26 |
| 1,000 | $0.32531 | $325.31 |

