
V5509 | |
---|---|
DigiKey Part Number | 123-V5509-ND |
Manufacturer | |
Manufacturer Product Number | V5509 |
Description | ACCESSORIES |
Customer Reference | |
Detailed Description | Component Mount General Purpose - Axial, Radial Circular 0.059" (1.50mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | General Purpose - Axial, Radial | |
Material | Polyamide | |
Color | Red | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.059" (1.50mm) | |
Diameter - Outside | 0.374" (9.50mm) | |
Diameter - Inside | 0.200" (5.08mm) |