cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT 25/RAE/ME

DigiKey Part Number
123-ADT25/RAE/ME-ND
Manufacturer
Manufacturer Product Number
ADT 25/RAE/ME
Description
D-SUB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
EDA/CAD Models
ADT 25/RAE/ME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws
Color
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$9.88455$1,976.91