
A-WBH-S001DG-18CB02 | |
---|---|
DigiKey Part Number | 123-A-WBH-S001DG-18CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-18CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.57300 | $15.73 |
25 | $1.47400 | $36.85 |
50 | $1.40340 | $70.17 |
100 | $1.33630 | $133.63 |
250 | $1.25260 | $313.15 |
500 | $1.19278 | $596.39 |
1,000 | $1.13586 | $1,135.86 |
2,500 | $1.06478 | $2,661.95 |