Similar

MP6-3V-1F-1R-00 | |
|---|---|
DigiKey Part Number | MP6-3V-1F-1R-00-ND |
Manufacturer | |
Manufacturer Product Number | MP6-3V-1F-1R-00 |
Description | AC/DC CNVRTR 42V 5.2V 28V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 42V 5.2V 28V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 42V | |
Voltage - Output 2 | 5.2V | |
Voltage - Output 3 | 28V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Current - Output 2 | 35 A | |
Current - Output 3 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | - |


