Image for MP8-3W-1W-1Q-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8-3W-1W-1Q-30

DigiKey Part Number
MP8-3W-1W-1Q-30-ND
Manufacturer
Manufacturer Product Number
MP8-3W-1W-1Q-30
Description
AC/DC CONVERTER 48V 24V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 48V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
48V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.5 A
Current - Output 2
8.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.