
LPQ142-CF | |
|---|---|
DigiKey Part Number | LPQ142-CF-ND |
Manufacturer | |
Manufacturer Product Number | LPQ142-CF |
Description | AC/DC CNVT 5V 12V +/-3V -12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V ±3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | ±3V | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.1mm) | |
Approval Agency | CB | |
Minimum Load Required | Yes |

