X000003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Siretta Ltd
In Stock: 162
Unit Price: $11.39000
Datasheet
RF ANTENNA GPRS, GSM Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X000003

DigiKey Part Number
1050-1114-ND
Manufacturer
Manufacturer Product Number
X000003
Description
RF ANT 850MHZ/900MHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM Whip, Tilt SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
4
VSWR
2
Return Loss
-10dB
Gain
1dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.252" (108.00mm)
Applications
GPRS, GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes