
A000089 | |
|---|---|
DigiKey Part Number | 1050-1067-ND |
Manufacturer | |
Manufacturer Product Number | A000089 |
Description | ARDUINO WIFI SHIELD ANT CONN |
Customer Reference | |
Detailed Description | HDG204 WiFi RF Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | HDG204 | |
Contents | Board(s) | |
Note | - |

