
SFR4-40X1/2 2701 | |
|---|---|
DigiKey Part Number | 335-SFR4-40X1/22701-ND |
Manufacturer | |
Manufacturer Product Number | SFR4-40X1/2 2701 |
Description | MACH SCREW FLAT PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Phillips Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.225" (5.72mm) | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.38184 | $95.46 |

