What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6055-034

DigiKey Part Number
6055-034-ND
Manufacturer
Manufacturer Product Number
6055-034
Description
PWR XFMR LAMINATED 48VA TH
Customer Reference
Detailed Description
Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 2.8A, Series 1.4A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Current - Output (Max)
Parallel 2.8A, Series 1.4A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
48VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
36.50mm
Voltage - Isolation
1500Vrms
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.