15 µH Shielded Molded Inductor 325 mA 800mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-153K

DigiKey Part Number
DN42082-ND
Manufacturer
Manufacturer Product Number
1641R-153K
Description
FIXED IND 15UH 325MA 800 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 325 mA 800mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
45 @ 2.5MHz
Frequency - Self Resonant
49MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.24000$5.24