Desoldering, Rework (Hot Air), Soldering 300W 3 120V Internal Air, LED Indicator, Temperature Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRS3000S

DigiKey Part Number
WRS3000S-ND
Manufacturer
Manufacturer Product Number
WRS3000S
Description
SOLDER REWORK STA 300W 3 CH 120V
Customer Reference
Detailed Description
Desoldering, Rework (Hot Air), Soldering 300W 3 120V Internal Air, LED Indicator, Temperature Control
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desoldering, Rework (Hot Air), Soldering
Wattage
300W
Voltage - Input
120V
Plug Type
NEMA 5-15
Voltage - Output
-
Number of Channels
3
Control/Display Type
Analog
Includes
Iron Holder
Base Unit
WRS3000
Supplied Iron, Tweezer, Handle
DS1204AP, DS58, HAP1
Supplied Tips/Nozzles
Sold Separately
Workstand
KH27, PH1201ESD
Temperature Range
150°F ~ 850°F (66°C ~ 454°C)
Features
Internal Air, LED Indicator, Temperature Control
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.