
WR3000MER | |
|---|---|
DigiKey Part Number | T0053368270-ND |
Manufacturer | |
Manufacturer Product Number | WR3000MER |
Description | REWORK STATION 400W 3 CH 120V |
Customer Reference | |
Detailed Description | Rework 400W 3 120V ESD Safe, LCD Display, Software, Temperature Control, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Rework | |
Wattage | 400W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Iron Holder (3) | |
Base Unit | WR3ME | |
Supplied Iron, Tweezer, Handle | DSX120, HAP200, WP120 | |
Supplied Tips/Nozzles | R04, R06, XDS1, XTB | |
Workstand | WDH10T, WDH30 (2) | |
Temperature Range | 200°F ~ 850°F (93°C ~ 454°C) | |
Features | ESD Safe, LCD Display, Software, Temperature Control, USB Interface | |
Tip Cleaner | Scouring Pad (3) |


