
WP25BK | |
|---|---|
DigiKey Part Number | WP25BK-ND |
Manufacturer | |
Manufacturer Product Number | WP25BK |
Description | SOLDERING IRON 25W 120V |
Customer Reference | |
Detailed Description | Iron 25W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | Up to 750°F (399°C) | |
Tip Type | ST3 | |
Workstand | Not Included | |
Tip Diameter | 0.13" (3.3mm) | |
Power (Watts) | 25W | |
Features | Soft Grip | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |

