
SP40NKUS | |
|---|---|
DigiKey Part Number | SP40NKUS-ND |
Manufacturer | |
Manufacturer Product Number | SP40NKUS |
Description | SOLDERING IRON 40W 120V |
Customer Reference | |
Detailed Description | Iron 40W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | MT10, ST3, ST7 | |
Workstand | Included, Not Specified | |
Tip Diameter | 0.25" (6.4mm), 0.03" (0.8mm) | |
Power (Watts) | 40W | |
Features | LED Light (3), Soft Grip | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |

