R5166BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: $42.80000
Datasheet
5/16" Slotted Screwdriver 10.50" (266.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5166BK

DigiKey Part Number
R5166BK-ND
Manufacturer
Manufacturer Product Number
R5166BK
Description
SCREWDRIVER SLOTTED 5/16" 10.5"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.50" (266.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
5/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.50" (266.7mm)
Features
-
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes