
PL114 | |
|---|---|
DigiKey Part Number | PL114-ND |
Manufacturer | |
Manufacturer Product Number | PL114 |
Description | TIP MICRO SPADE PLATED .05 |
Customer Reference | |
Detailed Description | Soldering Tip Spade For Modular Heaters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | 0.050" (1.28mm) | |
Length | 0.410" (10.41mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Modular Heaters |

