
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |

Quantity | Unit Price | Ext Price |
---|---|---|
25 | $15.96960 | $399.24 |