Q6P1GXXSR02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $12.39760
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $12.39760
Datasheet
Image for Q6P1GXXSR02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P1GXXSR02E

DigiKey Part Number
679-Q6P1GXXSR02E-ND
Manufacturer
Manufacturer Product Number
Q6P1GXXSR02E
Description
LED PNL IND RED CLEAR 3MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 100° 2.2V Red 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.2V Red
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1000mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$12.39760$309.94
Manufacturers Standard Package