Parametric Equivalent

Q14F7BXXG02E | |
|---|---|
DigiKey Part Number | 679-Q14F7BXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q14F7BXXG02E |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $12.54640 | $313.66 |

