
PKX60B14 | |
|---|---|
DigiKey Part Number | PKX60B14-ND |
Manufacturer | |
Manufacturer Product Number | PKX60B14 |
Description | KNOB CONTROL 0.250" |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.300" (7.60mm) | |
Indicator | - | |
Material | - | |
Color | Black | |
Features | - | |
Base Product Number |







