
BD2.915JHA.00710 | |
---|---|
DigiKey Part Number | 1582-BD2.915JHA.00710-ND |
Manufacturer | |
Manufacturer Product Number | BD2.915JHA.00710 |
Description | SSD 240GB PCIE 3.0 TLC NVME 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe 3.0 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | PCIe 3.0 | |
Speed - Read | 1.7GB/s | |
Speed - Write | 1.055GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 650mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 38.50mm x 29.60mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.64000 | $124.64 |