
APSDM004G42AN-PTW | |
---|---|
DigiKey Part Number | APSDM004G42AN-PTW-ND |
Manufacturer | |
Manufacturer Product Number | APSDM004G42AN-PTW |
Description | SSD 4GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 42MB/s | |
Speed - Write | 29MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 45.80mm x 32.80mm x 1.00mm | |
Base Product Number |