
APS25MBA008G-BTW | |
---|---|
DigiKey Part Number | APS25MBA008G-BTW-ND |
Manufacturer | |
Manufacturer Product Number | APS25MBA008G-BTW |
Description | SSD 8GB 2.5" SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 150MB/s | |
Speed - Write | 80MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 245mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 70.00mm x 48.66mm x 9.25mm |