
APS25H12256G-8TMW | |
---|---|
DigiKey Part Number | 1582-1244-ND |
Manufacturer | |
Manufacturer Product Number | APS25H12256G-8TMW |
Description | SSD 256GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 170MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 335mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.10mm x 69.85mm x 7.00mm |