
APS25H12128G-2TM | |
---|---|
DigiKey Part Number | 1582-1145-ND |
Manufacturer | |
Manufacturer Product Number | APS25H12128G-2TM |
Description | SSD 128GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 525MB/s | |
Speed - Write | 175MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 335mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.10mm x 69.85mm x 7.00mm |