
APS18AFA128G-6ATW | |
---|---|
DigiKey Part Number | 1582-APS18AFA128G-6ATW-ND |
Manufacturer | |
Manufacturer Product Number | APS18AFA128G-6ATW |
Description | SSD 128GB 1.8" SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 1.8" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 1.8" | |
Speed - Read | 555MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 78.50mm x 54.00mm x 5.00mm |