
APS186B064G-BT | |
---|---|
DigiKey Part Number | APS186B064G-BT-ND |
Manufacturer | |
Manufacturer Product Number | APS186B064G-BT |
Description | SSD 64GB SLIM-SATA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 160MB/s | |
Speed - Write | 155MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 270mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.80mm x 4.00mm | |
Base Product Number |