
APM256GMFAN-3BTM1G | |
---|---|
DigiKey Part Number | APM256GMFAN-3BTM1G-ND |
Manufacturer | |
Manufacturer Product Number | APM256GMFAN-3BTM1G |
Description | SSD 256GB MSATA MLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 505MB/s | |
Speed - Write | 345MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 710mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm | |
Base Product Number |