APM008GNEAN-6ETM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM128GNEAN-6ETM1GW

DigiKey Part Number
1582-APM128GNEAN-6ETM1GW-ND
Manufacturer
Manufacturer Product Number
APM128GNEAN-6ETM1GW
Description
SSD 128GB MSATA MLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
280MB/s
Speed - Write
180MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
450mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
29.85mm x 26.80mm x 3.95mm
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.