
APM008GNEAN-6ET | |
---|---|
DigiKey Part Number | 1582-APM008GNEAN-6ET-ND |
Manufacturer | |
Manufacturer Product Number | APM008GNEAN-6ET |
Description | SSD 8GB MSATA SLC ATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB ATA mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 65MB/s | |
Speed - Write | 39MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 205mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 29.85mm x 26.8mm x 3.95mm |