
APCFA128GGEAD-W4ATM1 | |
---|---|
DigiKey Part Number | 1582-APCFA128GGEAD-W4ATM1-ND |
Manufacturer | |
Manufacturer Product Number | APCFA128GGEAD-W4ATM1 |
Description | MEM CARD CFAST 128GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |