
AP-USDC32GC449-KTM1 | |
|---|---|
DigiKey Part Number | AP-USDC32GC449-KTM1-ND |
Manufacturer | |
Manufacturer Product Number | AP-USDC32GC449-KTM1 |
Description | SSD 32GB SLIM-SATA MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Slim-SATA 1.2V, 1.8V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 420MB/s | |
Speed - Write | 155MB/s | |
Voltage - Supply | 1.2V, 1.8V, 3.3V | |
Type | SATA III | |
Current - Max | 400mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 16.00mm x 20.00mm x 1.40mm |

