AK6.142HHA.00102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6.142GGA.00102

DigiKey Part Number
1582-AK6.142GGA.00102-ND
Manufacturer
Manufacturer Product Number
AK6.142GGA.00102
Description
MEM CRD MICSD 64GB 10UHSI U3 A2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS-I², U3, A2 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bag
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS-I², U3, A2
Technology
TLC
Operating Temperature
-25°C ~ 85°C
In-Stock: 12
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.02000$38.02
10$35.15000$351.50
25$34.01800$850.45
50$33.17180$1,658.59
100$32.33720$3,233.72
250$31.25628$7,814.07
Manufacturers Standard Package