
A52.255JHA.00146 | |
---|---|
DigiKey Part Number | 1582-A52.255JHA.00146-ND |
Manufacturer | |
Manufacturer Product Number | A52.255JHA.00146 |
Description | SSD 240GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 405mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.38mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.94000 | $150.94 |