
A32.255LGB.003EM | |
---|---|
DigiKey Part Number | 1582-A32.255LGB.003EM-ND |
Manufacturer | |
Manufacturer Product Number | A32.255LGB.003EM |
Description | SSD 960GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 470MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 380mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.39000 | $294.39 |