
PBM220-A14NDR | |
---|---|
DigiKey Part Number | 4814-PBM220-A14NDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBM220-A14NDR |
Description | Abs. pressure sensor 1.4MPa 3V |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 203PSI (0kPa ~ 1400kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0PSI ~ 203PSI (0kPa ~ 1400kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±20hPa | |
Voltage - Supply | 1.7V ~ 5.5V | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.00000 | $19.00 |
10 | $17.00000 | $170.00 |