
86A-101BG-7210 | |
---|---|
DigiKey Part Number | 4814-86A-101BG-7210-ND |
Manufacturer | |
Manufacturer Product Number | 86A-101BG-7210 |
Description | 0100MBAR, CERAMIC CELL |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - G1/8" (3.18mm) 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - G1/8" (3.18mm) | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads with Connector | |
Maximum Pressure | 4.35PSI (30kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Metal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |
10 | $45.00000 | $450.00 |