
M81969/14-03 | |
---|---|
DigiKey Part Number | 2243-M81969/14-03-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-03 |
Description | INSERT AND EXTRACT TOOL # 16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Blade Type Contacts, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Blade Type Contacts, 16 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
5 | $4.92200 | $24.61 |
10 | $4.76400 | $47.64 |
25 | $4.56240 | $114.06 |