cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E16450-0009

DigiKey Part Number
2243-E16450-0009-ND
Manufacturer
Manufacturer Product Number
E16450-0009
Description
160 AMP DIN WITH 50MM PIN CNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Silver 1/0 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Power
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
1/0 AWG
Features
-
Contact Finish
Silver
Contact Finish Thickness
236.2µin (6.00µm)
Color
Gray
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$26.56440$664.11
Manufacturers Standard Package