B01997P1 | |
---|---|
DigiKey Part Number | 2243-B01997P1-ND |
Manufacturer | |
Manufacturer Product Number | B01997P1 |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $11.33953 | $3,401.86 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |