3-5691P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5691P1

DigiKey Part Number
2243-3-5691P1-ND
Manufacturer
Manufacturer Product Number
3-5691P1
Description
CONN RCPT HSG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Green
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Insulation Material
-
Operating Temperature
-
In-Stock: 2,490
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.71900$7.19
25$0.67440$16.86
50$0.64200$32.10
100$0.61130$61.13
250$0.57300$143.25
500$0.54564$272.82
1,000$0.51957$519.57